- Home ›
- All Products›
- 713-1103/000-047
713-1103/000-047
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - direct marking - 1,50 mm² - black
Search Keywords: 7131103000047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1103/000-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$7.78
25
$7.61
50
$7.46
100
$7.31
250
$7.17
500
$7.02
1,000
$6.88
2,500 +
$6.75
Click for Quote
Log in
to unlock special pricing