- Home ›
- All Products›
- 711-405
711-405
WAGO
Transformer fuse terminal block - for fuse 6.35 x 32 mm - CAGE CLAMP® connection for conductors - 22.5 mm wide - 4,00 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer fuse terminal block - for fuse 6.35 x 32 mm - CAGE CLAMP® connection for conductors - 22.5 mm wide - 4,00 mm² - gray
Search Keywords: 711405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:711-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4
$7.84
10
$7.45
25
$7.08
50
$6.73
100 +
$5.83
Click for Quote
Log in
to unlock special pricing