- Home ›
- All Products›
- 711-194
711-194
WAGO
Transformer fuse terminal block - for fuse 5 x 20 mm - CAGE CLAMP® connection for conductors - 15 mm wide - 4,00 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer fuse terminal block - for fuse 5 x 20 mm - CAGE CLAMP® connection for conductors - 15 mm wide - 4,00 mm² - orange
Search Keywords: 711194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:711-194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$7.30
100
$7.16
250
$7.01
500
$6.87
1,000
$6.74
2,500
$6.60
5,000 +
$6.47
Click for Quote
Log in
to unlock special pricing