- Home ›
- All Products›
- 706-7753/602-200
706-7753/602-200
WAGO
System cable - for WAGO-I/O-SYSTEM, 753 Series - 4 analog inputs or outputs - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for WAGO-I/O-SYSTEM, 753 Series - 4 analog inputs or outputs - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7067753602200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-7753/602-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$137.85
5
$127.57
10
$122.10
15
$120.78
25
$118.36
50 +
$116.00
Click for Quote
Log in
to unlock special pricing