- Home ›
- All Products›
- 706-7753/602-100
706-7753/602-100
WAGO
System cable - for WAGO-I/O-SYSTEM, 753 Series - 4 analog inputs or outputs - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for WAGO-I/O-SYSTEM, 753 Series - 4 analog inputs or outputs - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7067753602100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-7753/602-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$126.68
5
$117.22
10
$112.20
15
$110.99
25
$108.77
50 +
$106.59
Click for Quote
Log in
to unlock special pricing