- Home ›
- All Products›
- 706-7753/306-200
WAGO
706-7753/306-200
System cable - for WAGO-I/O-SYSTEM, 750 Series - 2x 8 digital inputs or outputs - Length: 2 m - Conductor cross-section: 0.14 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for WAGO-I/O-SYSTEM, 750 Series - 2x 8 digital inputs or outputs - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7067753306200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-7753/306-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-7753/306-200 RoHS compliant?
Yes, 706-7753/306-200 is RoHS compliant.
What is the lead time for 706-7753/306-200?
The standard lead time for 706-7753/306-200 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$151.90
3
$149.62
5
$147.38
10 +
$145.17
Click for Quote
Log in
to unlock special pricing