- Home ›
- All Products›
- 706-7753/304-300
WAGO
706-7753/304-300
System cable - for WAGO-I/O-SYSTEM, 750 Series - 2 x 8 analog inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for WAGO-I/O-SYSTEM, 750 Series - 2 x 8 analog inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7067753304300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-7753/304-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-7753/304-300 RoHS compliant?
Yes, 706-7753/304-300 is RoHS compliant.
What is the lead time for 706-7753/304-300?
The standard lead time for 706-7753/304-300 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$127.81
5
$118.27
10
$113.20
15
$111.97
25
$109.73
50 +
$107.54
Click for Quote
Log in
to unlock special pricing