- Home ›
- All Products›
- 706-7753/302-200
706-7753/302-200
WAGO
System cable - for WAGO-I/O-SYSTEM, 750 Series - 8 digital inputs and 8 digital outputs - Length: 2 m - Conductor cross-sectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for WAGO-I/O-SYSTEM, 750 Series - 8 digital inputs and 8 digital outputs - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7067753302200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-7753/302-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$108.56
5
$100.45
10
$97.54
15
$95.11
25
$93.21
50 +
$91.34
Click for Quote
Log in
to unlock special pricing