- Home ›
- All Products›
- 706-753/301-100
706-753/301-100
WAGO
Connection cable - 16-pole - Pluggable connector per DIN 41651 - 16-pole - Pluggable connector per DIN 41651 - Length: 1 m (1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 16-pole - Pluggable connector per DIN 41651 - 16-pole - Pluggable connector per DIN 41651 - Length: 1 m (1 MOhm) - Conductor cross-section: 0.14 mm²
Search Keywords: 706753301100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-753/301-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$95.98
5
$88.82
10
$86.24
15
$84.95
25
$81.52
50 +
$80.76
Click for Quote
Log in
to unlock special pricing