- Home ›
- All Products›
- 706-753/300-300
WAGO
706-753/300-300
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 3 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706753300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-753/300-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-753/300-300 RoHS compliant?
Yes, 706-753/300-300 is RoHS compliant.
What is the lead time for 706-753/300-300?
The standard lead time for 706-753/300-300 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$103.99
5
$96.23
10
$93.44
15
$92.04
25
$88.32
50 +
$87.50
Click for Quote
Log in
to unlock special pricing