- Home ›
- All Products›
- 706-753/300-100
WAGO
706-753/300-100
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 1 m (1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 1 m (1 MOhm) - Conductor cross-section: 0.14 mm²
Search Keywords: 706753300100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-753/300-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-753/300-100 RoHS compliant?
Yes, 706-753/300-100 is RoHS compliant.
What is the lead time for 706-753/300-100?
The standard lead time for 706-753/300-100 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$87.73
5
$81.18
10
$78.83
15
$77.64
25
$74.51
50 +
$73.82
Click for Quote
Log in
to unlock special pricing