- Home ›
- All Products›
- 706-6001/300-300
706-6001/300-300
WAGO
System cable - for Omron CJ1W - 2 x 16 digital inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Omron CJ1W - 2 x 16 digital inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7066001300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-6001/300-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$179.10
3
$176.41
5
$173.77
10 +
$171.16
Click for Quote
Log in
to unlock special pricing