- Home ›
- All Products›
- 706-5030/204-100
706-5030/204-100
WAGO
System cable - for Gefanuc 9030 - 6 digital outputs for higher voltages - Length: 1 m - Conductor cross-section: 0.34 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Gefanuc 9030 - 6 digital outputs for higher voltages - Length: 1 m - Conductor cross-section: 0.34 mm²
Search Keywords: 7065030204100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-5030/204-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$699.61
3
$689.11
5 +
$683.62
Click for Quote
Log in
to unlock special pricing