- Home ›
- All Products›
- 706-4769/601-100
706-4769/601-100
WAGO
System cable - for Rockwell Compact Logix - 6 analog inputs or outputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Rockwell Compact Logix - 6 analog inputs or outputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7064769601100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4769/601-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$359.56
3
$354.17
5 +
$348.86
Click for Quote
Log in
to unlock special pricing