- Home ›
- All Products›
- 706-4769/503-300
706-4769/503-300
WAGO
System cable - for Rockwell Compact Logix - 4 analog outputs (current) - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Rockwell Compact Logix - 4 analog outputs (current) - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7064769503300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4769/503-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$354.90
3
$345.04
5
$339.86
10 +
$337.16
Click for Quote
Log in
to unlock special pricing