- Home ›
- All Products›
- 706-4769/101-300
706-4769/101-300
WAGO
System cable - for Rockwell Compact Logix - 2 x 16 digital inputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Rockwell Compact Logix - 2 x 16 digital inputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7064769101300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4769/101-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$192.90
3
$190.01
5
$187.16
10 +
$184.35
Click for Quote
Log in
to unlock special pricing