- Home ›
- All Products›
- 706-4756/501-200
706-4756/501-200
WAGO
System cable - for Rockwell Control Logix - 4 analog outputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Rockwell Control Logix - 4 analog outputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7064756501200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4756/501-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$548.535
3
$521.108
5
$495.053
10 +
$470.300
Click for Quote
Log in
to unlock special pricing