- Home ›
- All Products›
- 706-4756/404-100
WAGO
706-4756/404-100
System cable - for Rockwell Control Logix - 8 analog inputs (current), var. 1 - Length: 1 m - Conductor cross-section: 0.25 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Rockwell Control Logix - 8 analog inputs (current), var. 1 - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7064756404100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4756/404-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 706-4756/404-100 RoHS compliant?
Yes, 706-4756/404-100 is RoHS compliant.
What is the lead time for 706-4756/404-100?
The standard lead time for 706-4756/404-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$732.18
3
$721.19
5 +
$715.45
Click for Quote
Log in
to unlock special pricing