- Home ›
- All Products›
- 706-4756/202-300
706-4756/202-300
WAGO
System cable - for Rockwell Control Logix - 8 digital outputs for higher voltages, var. 1 - Length: 3 m - Conductor cross-sect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Rockwell Control Logix - 8 digital outputs for higher voltages, var. 1 - Length: 3 m - Conductor cross-section: 0.34 mm²
Search Keywords: 7064756202300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4756/202-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$620.04
3
$603.05
5 +
$597.46
Click for Quote
Log in
to unlock special pricing