- Home ›
- All Products›
- 706-4069/600-200
WAGO
706-4069/600-200
System cable - Rockwell 5069 - 8 analog outputs current/voltage - D-subminiature - Length: 2 m - Conductor cross-section: 0.25 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - Rockwell 5069 - 8 analog outputs current/voltage - D-subminiature - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7064069600200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-4069/600-200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-4069/600-200 RoHS compliant?
Yes, 706-4069/600-200 is RoHS compliant.
What is the lead time for 706-4069/600-200?
The standard lead time for 706-4069/600-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$874.02
3
$860.91
5 +
$854.05
Click for Quote
Log in
to unlock special pricing