- Home ›
- All Products›
- 706-4069/301-100
706-4069/301-100
WAGO
System cable - Rockwell 5069 - 16 digital inputs or outputs - Pluggable connector per DIN 41651 - Length: 1 m - Conductor cros ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - Rockwell 5069 - 16 digital inputs or outputs - Pluggable connector per DIN 41651 - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7064069301100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-4069/301-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$757.16
3
$745.80
5 +
$739.86
Click for Quote
Log in
to unlock special pricing