- Home ›
- All Products›
- 706-3340/504-100
WAGO
706-3340/504-100
System cable - for Schneider Modicon M340 - 8 analog outputs (current) - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Schneider Modicon M340 - 8 analog outputs (current) - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7063340504100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3340/504-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-3340/504-100 RoHS compliant?
Yes, 706-3340/504-100 is RoHS compliant.
What is the lead time for 706-3340/504-100?
The standard lead time for 706-3340/504-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$412.11
3
$405.93
5 +
$399.84
Click for Quote
Log in
to unlock special pricing