- Home ›
- All Products›
- 706-3340/401-300
706-3340/401-300
WAGO
System cable - for Schneider Modicon M340 - 4 analog inputs (voltage), var. 1 - Length: 3 m - Conductor cross-section: 0.25 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider Modicon M340 - 4 analog inputs (voltage), var. 1 - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7063340401300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3340/401-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$335.20
3
$325.89
5
$321.00
10 +
$318.44
Click for Quote
Log in
to unlock special pricing