- Home ›
- All Products›
- 706-3340/303-300
WAGO
706-3340/303-300
System cable - for Schneider Modicon M340 - 2x 8 digital inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Schneider Modicon M340 - 2x 8 digital inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7063340303300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3340/303-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-3340/303-300 RoHS compliant?
Yes, 706-3340/303-300 is RoHS compliant.
What is the lead time for 706-3340/303-300?
The standard lead time for 706-3340/303-300 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$372.373
3
$353.754
5
$336.066
10
$319.263
15 +
$303.300
Click for Quote
Log in
to unlock special pricing