- Home ›
- All Products›
- 706-3340/201-100
706-3340/201-100
WAGO
System cable - for Schneider Modicon M340 - 16 digital outputs for higher voltages, version 1 - Length: 1 m - Conductor cross- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider Modicon M340 - 16 digital outputs for higher voltages, version 1 - Length: 1 m - Conductor cross-section: 0.34 mm²
Search Keywords: 7063340201100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3340/201-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$380.96
3
$375.24
5 +
$369.61
Click for Quote
Log in
to unlock special pricing