- Home ›
- All Products›
- 706-3340/200-200
706-3340/200-200
WAGO
System cable - for Schneider Modicon M340 - 16 digital outputs for higher voltages - Length: 2 m - Conductor cross-section: 0. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider Modicon M340 - 16 digital outputs for higher voltages - Length: 2 m - Conductor cross-section: 0.34 mm²
Search Keywords: 7063340200200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3340/200-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$396.54
3
$390.59
5 +
$384.73
Click for Quote
Log in
to unlock special pricing