- Home ›
- All Products›
- 706-3140/401-100
WAGO
706-3140/401-100
System cable - for Schneider Modicon Quantum - 8 analog inputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Schneider Modicon Quantum - 8 analog inputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7063140401100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3140/401-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-3140/401-100 RoHS compliant?
Yes, 706-3140/401-100 is RoHS compliant.
What is the lead time for 706-3140/401-100?
The standard lead time for 706-3140/401-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$581.20
3
$565.27
5 +
$560.03
Click for Quote
Log in
to unlock special pricing