- Home ›
- All Products›
- 706-3057/300-200
706-3057/300-200
WAGO
System cable - for Schneider TSX - 16 digital inputs or outputs - Length: 2 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider TSX - 16 digital inputs or outputs - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7063057300200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3057/300-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$91.85
5
$84.99
10
$82.53
15
$81.29
25
$78.01
50 +
$77.28
Click for Quote
Log in
to unlock special pricing