- Home ›
- All Products›
- 706-3057/300-100
706-3057/300-100
WAGO
System cable - for Schneider TSX - 16 digital inputs or outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider TSX - 16 digital inputs or outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7063057300100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3057/300-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$84.04
5
$77.77
10
$75.52
15
$74.39
25
$71.38
50 +
$70.72
Click for Quote
Log in
to unlock special pricing