- Home ›
- All Products›
- 706-3033/601-300
WAGO
706-3033/601-300
System cable - for Schneider Modicon TM3 - 3 analog in- or outputs - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Schneider Modicon TM3 - 3 analog in- or outputs - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7063033601300
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-3033/601-300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-3033/601-300 RoHS compliant?
Yes, 706-3033/601-300 is RoHS compliant.
What is the lead time for 706-3033/601-300?
The standard lead time for 706-3033/601-300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$142.26
5
$131.64
10
$126.00
15
$124.64
25
$122.14
50 +
$119.70
Click for Quote
Log in
to unlock special pricing