- Home ›
- All Products›
- 706-3033/500-100
706-3033/500-100
WAGO
System cable - for Schneider Modicon TM3 - 2 analog outputs - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider Modicon TM3 - 2 analog outputs - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7063033500100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3033/500-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$127.35
5
$117.85
10
$112.80
15
$111.58
25
$109.35
50 +
$107.16
Click for Quote
Log in
to unlock special pricing