- Home ›
- All Products›
- 706-3033/202-100
706-3033/202-100
WAGO
System cable - for Schneider Modicon TM3 - 8 digital outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Schneider Modicon TM3 - 8 digital outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7063033202100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-3033/202-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$109.72
5
$101.53
10
$98.59
15
$96.13
25
$94.21
50 +
$92.32
Click for Quote
Log in
to unlock special pricing