- Home ›
- All Products›
- 706-2500/601-300
WAGO
706-2500/601-300
System cable - for Siemens S7-1500 - 4 analog inputs and 2 analog outputs, voltage, current, version 1 - Length: 3 m - Conduct ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-1500 - 4 analog inputs and 2 analog outputs, voltage, current, version 1 - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062500601300
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-2500/601-300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-2500/601-300 RoHS compliant?
Yes, 706-2500/601-300 is RoHS compliant.
What is the lead time for 706-2500/601-300?
The standard lead time for 706-2500/601-300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$649.23
3
$631.44
5 +
$625.58
Click for Quote
Log in
to unlock special pricing