- Home ›
- All Products›
- 706-2500/503-200
706-2500/503-200
WAGO
System cable - for Siemens S7-1500 - 8 analog outputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Siemens S7-1500 - 8 analog outputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062500503200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2500/503-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$707.29
3
$696.68
5 +
$691.13
Click for Quote
Log in
to unlock special pricing