- Home ›
- All Products›
- 706-2500/501-100
WAGO
706-2500/501-100
System cable - for Siemens S7-1500 - 4 analog outputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-1500 - 4 analog outputs (voltage) - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062500501100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2500/501-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-2500/501-100 RoHS compliant?
Yes, 706-2500/501-100 is RoHS compliant.
What is the lead time for 706-2500/501-100?
The standard lead time for 706-2500/501-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$577.35
3
$561.53
5 +
$556.32
Click for Quote
Log in
to unlock special pricing