- Home ›
- All Products›
- 706-2500/405-300
706-2500/405-300
WAGO
System cable - for Siemens S7-1500 - 8 Analog Current Inputs, Spec. Wiring - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Siemens S7-1500 - 8 Analog Current Inputs, Spec. Wiring - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062500405300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2500/405-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$670.62
3
$652.25
5 +
$646.19
Click for Quote
Log in
to unlock special pricing