- Home ›
- All Products›
- 706-2500/400-200
706-2500/400-200
WAGO
System cable - for Siemens S7-1500 - 8 analog inputs (current) - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Siemens S7-1500 - 8 analog inputs (current) - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062500400200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2500/400-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$657.01
3
$639.01
5 +
$633.08
Click for Quote
Log in
to unlock special pricing