- Home ›
- All Products›
- 706-2500/303-300
706-2500/303-300
WAGO
System cable - for Siemens S7-1500 - 2 x 16 digital inputs or outputs (compact) - Length: 3 m - Conductor cross-section: 0.14 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Siemens S7-1500 - 2 x 16 digital inputs or outputs (compact) - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7062500303300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2500/303-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$571.44
3
$555.78
5 +
$550.62
Click for Quote
Log in
to unlock special pricing