- Home ›
- All Products›
- 706-2500/205-100
WAGO
706-2500/205-100
System cable - for Siemens S7-1500 - 8 digital outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-1500 - 8 digital outputs - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7062500205100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-2500/205-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-2500/205-100 RoHS compliant?
Yes, 706-2500/205-100 is RoHS compliant.
What is the lead time for 706-2500/205-100?
The standard lead time for 706-2500/205-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$422.342
3
$401.225
5
$381.163
10
$362.105
15 +
$344.000
Click for Quote
Log in
to unlock special pricing