- Home ›
- All Products›
- 706-2400/501-300
WAGO
706-2400/501-300
System cable - for Siemens S7-400 - 8 analog outputs (voltage) - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-400 - 8 analog outputs (voltage) - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062400501300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2400/501-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-2400/501-300 RoHS compliant?
Yes, 706-2400/501-300 is RoHS compliant.
What is the lead time for 706-2400/501-300?
The standard lead time for 706-2400/501-300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$528.707
3
$502.271
5
$477.158
10 +
$453.300
Click for Quote
Log in
to unlock special pricing