- Home ›
- All Products›
- 706-2400/201-100
WAGO
706-2400/201-100
System cable - for Siemens S7-400 - 8 digital outputs for higher voltages - Length: 1 m - Conductor cross-section: 0.34 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-400 - 8 digital outputs for higher voltages - Length: 1 m - Conductor cross-section: 0.34 mm²
Search Keywords: 7062400201100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2400/201-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-2400/201-100 RoHS compliant?
Yes, 706-2400/201-100 is RoHS compliant.
What is the lead time for 706-2400/201-100?
The standard lead time for 706-2400/201-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$484.969
3
$460.720
5
$437.684
10 +
$415.800
Click for Quote
Log in
to unlock special pricing