- Home ›
- All Products›
- 706-2300/413-200
WAGO
706-2300/413-200
System cable - for Siemens S7-300 - 6 passive analog inputs - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-300 - 6 passive analog inputs - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062300413200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2300/413-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 706-2300/413-200 RoHS compliant?
Yes, 706-2300/413-200 is RoHS compliant.
What is the lead time for 706-2300/413-200?
The standard lead time for 706-2300/413-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$379.08
3
$373.40
5 +
$367.80
Click for Quote
Log in
to unlock special pricing