- Home ›
- All Products›
- 706-2300/403-200
WAGO
706-2300/403-200
System cable - for Siemens S7-300 - 8 analog inputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-300 - 8 analog inputs (voltage) - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 7062300403200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2300/403-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-2300/403-200 RoHS compliant?
Yes, 706-2300/403-200 is RoHS compliant.
What is the lead time for 706-2300/403-200?
The standard lead time for 706-2300/403-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$419.420
3
$398.449
5
$378.526
10 +
$359.600
Click for Quote
Log in
to unlock special pricing