- Home ›
- All Products›
- 706-2300/207-200
WAGO
706-2300/207-200
System cable - for Siemens S7-300 - 2 x 5 digital outputs - Length 0.2 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
System cable - for Siemens S7-300 - 2 x 5 digital outputs - Length 0.2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7062300207200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2300/207-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-2300/207-200 RoHS compliant?
Yes, 706-2300/207-200 is RoHS compliant.
What is the lead time for 706-2300/207-200?
The standard lead time for 706-2300/207-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$389.193
3
$369.733
5
$351.247
10
$333.684
15 +
$317.000
Click for Quote
Log in
to unlock special pricing