- Home ›
- All Products›
- 706-2300/205-300
706-2300/205-300
WAGO
System cable - for Siemens S7-300 - 8 digital outputs for higher voltages with 2 lines per signal - Length: 3 m - Conductor cr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - for Siemens S7-300 - 8 digital outputs for higher voltages with 2 lines per signal - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 7062300205300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-2300/205-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$610.38
3
$593.66
5 +
$588.15
Click for Quote
Log in
to unlock special pricing