- Home ›
- All Products›
- 706-160/515-100
WAGO
706-160/515-100
Connection cable - 15-pole - with solder pin - Male and female connector - 15-pole - D-subminiature - Length: 1 m - Conductor ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 15-pole - with solder pin - Male and female connector - 15-pole - D-subminiature - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 706160515100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-160/515-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-160/515-100 RoHS compliant?
Yes, 706-160/515-100 is RoHS compliant.
What is the lead time for 706-160/515-100?
The standard lead time for 706-160/515-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$158.06
5
$146.27
10
$140.00
15
$138.48
25
$135.71
50 +
$133.00
Click for Quote
Log in
to unlock special pricing