- Home ›
- All Products›
- 706-160/509-200
706-160/509-200
WAGO
Connection cable - 9-pole - with solder pin - Male and female connector - 9-pole - D-subminiature - Length: 2 m - Conductor cr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 9-pole - with solder pin - Male and female connector - 9-pole - D-subminiature - Length: 2 m - Conductor cross-section: 0.25 mm²
Search Keywords: 706160509200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-160/509-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$129.39
5
$119.73
10
$114.60
15
$113.36
25
$111.09
50 +
$108.87
Click for Quote
Log in
to unlock special pricing