- Home ›
- All Products›
- 706-150/350-200
706-150/350-200
WAGO
Connection cable - 50-pole - Pluggable connector per DIN 41651 - 50-pole - Pluggable connector per DIN 41651 - Length: 2 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 50-pole - Pluggable connector per DIN 41651 - 50-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150350200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/350-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$181.80
3
$179.07
5
$176.39
10 +
$173.74
Click for Quote
Log in
to unlock special pricing