- Home ›
- All Products›
- 706-150/340-300
WAGO
706-150/340-300
Connection cable - 40-pole - Pluggable connector per DIN 41651 - 40-pole - Pluggable connector per DIN 41651 - Length: 3 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 40-pole - Pluggable connector per DIN 41651 - 40-pole - Pluggable connector per DIN 41651 - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150340300
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-150/340-300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-150/340-300 RoHS compliant?
Yes, 706-150/340-300 is RoHS compliant.
What is the lead time for 706-150/340-300?
The standard lead time for 706-150/340-300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$160.90
3
$158.49
5
$156.11
10 +
$153.77
Click for Quote
Log in
to unlock special pricing