- Home ›
- All Products›
- 706-150/334-300
706-150/334-300
WAGO
Connection cable - 34-pole - Pluggable connector per DIN 41651 - 34-pole - Pluggable connector per DIN 41651 - Length: 3 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 34-pole - Pluggable connector per DIN 41651 - 34-pole - Pluggable connector per DIN 41651 - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150334300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/334-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$163.70
3
$161.24
5
$158.83
10 +
$156.44
Click for Quote
Log in
to unlock special pricing